
405-54120-51 | |
|---|---|
DigiKey Part Number | 6110-405-54120-51TR-ND - Tape & Reel (TR) 6110-405-54120-51CT-ND - Cut Tape (CT) 6110-405-54120-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405-54120-51 |
Description | 0.8MM PLUG HIGH 7.15MM, 20P SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.459" (11.66mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Shielded, Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5.5A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 12mm ~ 19.5mm |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,15000 zł | 41,15 zł |
| 10 | 34,97400 zł | 349,74 zł |
| 25 | 32,78240 zł | 819,56 zł |
| 50 | 31,21760 zł | 1 560,88 zł |
| 100 | 29,72790 zł | 2 972,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 28,32087 zł | 8 496,26 zł |
| 600 | 26,97043 zł | 16 182,26 zł |
| 900 | 26,21080 zł | 23 589,72 zł |
| Unit Price without VAT: | 41,15000 zł |
|---|---|
| Unit Price with VAT: | 50,61450 zł |

