TSX-3225 27.0000MF10Z-C3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20510 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,86937 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20504 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,83339 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20510 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 199
Unit Price: 1,33000 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,83339 zł
Datasheet
27 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 27.0000MF10Z-C3

DigiKey Part Number
114-TSX-322527.0000MF10Z-C3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 27.0000MF10Z-C3
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 27.0000MF10P-CEPSON0TSX-322527.0000MF10P-C-ND2,20510 złParametric Equivalent
TSX-3225 27.0000MF10P-C0EPSON0114-TSX-322527.0000MF10P-C0TR-ND0,86937 złParametric Equivalent
TSX-3225 27.0000MF10P-C3EPSON0TSX-322527.0000MF10P-C3-ND2,20504 złParametric Equivalent
TSX-3225 27.0000MF10P-C6EPSON0114-TSX-322527.0000MF10P-C6TR-ND0,83339 złParametric Equivalent
TSX-3225 27.0000MF10Z-CEPSON0114-TSX-322527.0000MF10Z-C-ND2,20510 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,10608 zł526,52 zł
Manufacturers Standard Package
Unit Price without VAT:2,10608 zł
Unit Price with VAT:2,59048 zł