Parametric Equivalent
Parametric Equivalent

XG-2102CA 200.0000M-LHPA | |
|---|---|
DigiKey Part Number | 114-XG-2102CA200.0000M-LHPA-ND |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 200.0000M-LHPA |
Description | XTAL OSC SO 200.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 30mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG-2102CA 200.0000M-LHPAL0 | EPSON | 0 | 114-XG-2102CA200.0000M-LHPAL0TR-ND | 11,40783 zł | Parametric Equivalent |
| XG-2102CA 200.0000M-LHPAL3 | EPSON | 0 | 114-XG-2102CA200.0000M-LHPAL3TR-ND | 25,17940 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,35650 zł | 587,13 zł |
| Unit Price without VAT: | 29,35650 zł |
|---|---|
| Unit Price with VAT: | 36,10850 zł |


