XG-2102CA 125.0000M-LGRN0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 58,93401 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 70,23044 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 72,49752 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 29,35650 zł
Datasheet
125 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2102CA 125.0000M-LGRN0

DigiKey Part Number
XG-2102CA125.0000M-LGRN0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2102CA 125.0000M-LGRN0
Description
XTAL OSC SO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 125.0000M-LGRNL0EPSON0EG-2121CA125.0000M-LGRNL0-ND58,93401 złSimilar
EG-2121CA 125.0000M-LGRNL3EPSON0EG-2121CA125.0000M-LGRNL3-ND70,23044 złSimilar
EG-2121CA 125.0000M-VGRNL3EPSON0EG-2121CA125.0000M-VGRNL3-ND72,49752 złSimilar
XG-2102CA 125.0000M-LGRNEPSON0XG-2102CA125.0000M-LGRN-ND29,35650 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types