Parametric Equivalent

TSX-3225 48.00M-70AAAAF30RGB | |
|---|---|
DigiKey Part Number | 114-TSX-322548.00M-70AAAAF30RGB-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 48.00M-70AAAAF30RGB |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 48 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 48.00M-70AAAAF30RG3 | EPSON | 0 | 114-TSX-322548.00M-70AAAAF30RG3TR-ND | 2,20504 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,20510 zł | 220,51 zł |
| Unit Price without VAT: | 2,20510 zł |
|---|---|
| Unit Price with VAT: | 2,71227 zł |


