Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 48.0000MF20X-W | |
|---|---|
DigiKey Part Number | 114-TSX-322548.0000MF20X-W-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 48.0000MF20X-W |
Description | CRYSTAL 48.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 48 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 48.0000MF20X-W0 | EPSON | 0 | 114-TSX-322548.0000MF20X-W0TR-ND | 0,86937 zł | Parametric Equivalent |
| TSX-3225 48.0000MF20X-W3 | EPSON | 0 | 114-TSX-322548.0000MF20X-W3TR-ND | 2,20504 zł | Parametric Equivalent |
| TSX-3225 48.0000MF20X-W4 | EPSON | 0 | 114-TSX-322548.0000MF20X-W4TR-ND | 0,79891 zł | Parametric Equivalent |
| TSX-3225 48.0000MF20X-W5 | EPSON | 0 | 114-TSX-322548.0000MF20X-W5TR-ND | 0,81304 zł | Parametric Equivalent |
| TSX-3225 48.0000MF20X-W6 | EPSON | 0 | 114-TSX-322548.0000MF20X-W6TR-ND | 0,83339 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,20510 zł | 220,51 zł |
| Unit Price without VAT: | 2,20510 zł |
|---|---|
| Unit Price with VAT: | 2,71227 zł |


