TSX-3225 40.00M-C0AAAAU40RE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,33000 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,86937 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20504 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20510 zł
Datasheet
40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 40.00M-C0AAAAU40RE6

DigiKey Part Number
114-TSX-322540.00M-C0AAAAU40RE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 40.00M-C0AAAAU40RE6
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 75°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
40 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 40.0000MF10Y-W6EPSON0114-TSX-322540.0000MF10Y-W6CT-ND1,33000 złParametric Equivalent
TSX-3225 40.00M-C0AAAAU40RE0EPSON0114-TSX-322540.00M-C0AAAAU40RE0TR-ND0,86937 złParametric Equivalent
TSX-3225 40.00M-C0AAAAU40RE3EPSON0114-TSX-322540.00M-C0AAAAU40RE3TR-ND2,20504 złParametric Equivalent
TSX-3225 40.00M-C0AAAAU40REBEPSON0114-TSX-322540.00M-C0AAAAU40REB-ND2,20510 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,83339 zł1 666,78 zł
Manufacturers Standard Package
Unit Price without VAT:0,83339 zł
Unit Price with VAT:1,02507 zł