Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 28.63636MF18X-C6 | |
|---|---|
DigiKey Part Number | 114-TSX-322528.63636MF18X-C6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 28.63636MF18X-C6 |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 28.63636 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±18ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 28.63636MF18X-C | EPSON | 0 | TSX-322528.63636MF18X-C-ND | 2,20510 zł | Parametric Equivalent |
| TSX-3225 28.63636MF18X-C0 | EPSON | 0 | TSX-322528.63636MF18X-C0-ND | 0,86937 zł | Parametric Equivalent |
| TSX-3225 28.63636MF18X-C3 | EPSON | 0 | 114-TSX-322528.63636MF18X-C3TR-ND | 2,20504 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,83339 zł | 1 666,78 zł |
| Unit Price without VAT: | 0,83339 zł |
|---|---|
| Unit Price with VAT: | 1,02507 zł |


