TSX-3225 26.0000MF10Y-A0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,98722 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,92328 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 1,30561 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 2,20504 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,81238 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,81239 zł
Datasheet

Similar


ECS Inc.
In Stock: 29 852
Unit Price: 1,33000 zł
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 2,51364 zł
Datasheet
26 MHz ±10ppm Crystal 12.5pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 26.0000MF10Y-A0

DigiKey Part Number
TSX-322526.0000MF10Y-A0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 26.0000MF10Y-A0
Description
CRYSTAL 26.0000MHZ 12.5PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12.5pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 26.0000MF10Y-A0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 26.0000MF10Y-A0EPSON0FA-12826.0000MF10Y-A0-ND0,98722 złSimilar
FA-128 26.0000MF10Y-K5EPSON0FA-12826.0000MF10Y-K5-ND0,92328 złSimilar
FA-20H 26.0000MF10Y-K5EPSON0FA-20H26.0000MF10Y-K5-ND1,30561 złSimilar
TSX-3225 26.0000MF10Y-K3EPSON0TSX-322526.0000MF10Y-K3-ND2,20504 złSimilar
TSX-3225 26.0000MF10Y-Y0EPSON0TSX-322526.0000MF10Y-Y0-ND0,81238 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types