25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 25.0000MF10Z-W0

DigiKey Part Number
114-TSX-322525.0000MF10Z-W0TR-ND - Tape & Reel (TR)
114-TSX-322525.0000MF10Z-W0CT-ND - Cut Tape (CT)
114-TSX-322525.0000MF10Z-W0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 25.0000MF10Z-W0
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 25.0000MF10Z-W0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 25.0000MF10Z-AC3EPSON124SER4230CT-ND3,77000 złSimilar
TSX-3225 25.0000MF10Z-AC3EPSON343114-TSX-322525.0000MF10Z-AC3CT-ND2,94000 złSimilar
In-Stock: 678
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
101,19600 zł11,96 zł
251,13040 zł28,26 zł
501,08300 zł54,15 zł
1001,03850 zł103,85 zł
2500,98200 zł245,50 zł
5000,94144 zł470,72 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,86937 zł869,37 zł
2 0000,83339 zł1 666,78 zł
3 0000,81304 zł2 439,12 zł
5 0000,78812 zł3 940,60 zł
7 0000,77213 zł5 404,91 zł
10 0000,75554 zł7 555,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł