SG7050CAN 6.000000M-TJGAB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPSON
In Stock: 0
Unit Price: 2,55683 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 2,12162 zł
Datasheet
6 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CAN 6.000000M-TJGAB

DigiKey Part Number
SG7050CAN6.000000M-TJGAB-ND
Manufacturer
Manufacturer Product Number
SG7050CAN 6.000000M-TJGAB
Description
XTAL OSC XO 6.0000MHZ CMOS SMD
Customer Reference
Detailed Description
6 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CA 6.0000M-TJHSA0EPSON0SG-8018CA6.0000M-TJHSA0-ND2,55683 złDirect
SG-8018CE 6.0000M-TJHSA0EPSON0SG-8018CE6.0000M-TJHSA0-ND2,12162 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types