SG5032VAN 78.125000M-KEGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 15,66220 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 17,27240 zł
Datasheet
78.125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032VAN 78.125000M-KEGA0

DigiKey Part Number
114-SG5032VAN78.125000M-KEGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032VAN 78.125000M-KEGA0
Description
XTAL OSC XO 78.125000MHZ LVDS SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
78.125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG5032VAN 78.125000M-KEGA3EPSON0114-SG5032VAN78.125000M-KEGA3TR-ND15,66220 złParametric Equivalent
SG5032VAN 78.125000M-KEGABEPSON0114-SG5032VAN78.125000M-KEGAB-ND17,27240 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,26487 zł6 264,87 zł
Manufacturers Standard Package
Unit Price without VAT:6,26487 zł
Unit Price with VAT:7,70579 zł