Direct
Similar

SG5032CAN 16.500000M-TJGA3 | |
|---|---|
DigiKey Part Number | SG5032CAN16.500000M-TJGA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 16.500000M-TJGA3 |
Description | XTAL OSC XO 16.5000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16.5 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CB 16.5000M-TJHSA0 | EPSON | 0 | 114-SG-8018CB16.5000M-TJHSA0TR-ND | 2,28483 zł | Direct |
| SG-8018CE 16.5520M-TJHSA0 | EPSON | 0 | SG-8018CE16.5520M-TJHSA0-ND | 2,12162 zł | Similar |



