Parametric Equivalent

SG3225EEN 125.003125M-CDGAB | |
|---|---|
DigiKey Part Number | 114-SG3225EEN125.003125M-CDGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 125.003125M-CDGAB |
Description | XTAL OSC XO 125.003125MHZ LVPECL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125.003125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EEN 125.003125M-CDGA3 | EPSON | 0 | 114-SG3225EEN125.003125M-CDGA3TR-ND | 54,02344 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,35100 zł | 603,51 zł |
| Unit Price without VAT: | 60,35100 zł |
|---|---|
| Unit Price with VAT: | 74,23173 zł |


