25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 25.000000M-CDGA3

DigiKey Part Number
114-SG3225EEN25.000000M-CDGA3TR-ND - Tape & Reel (TR)
114-SG3225EEN25.000000M-CDGA3CT-ND - Cut Tape (CT)
114-SG3225EEN25.000000M-CDGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225EEN 25.000000M-CDGA3
Description
XTAL OSC XO 25.0000MHZ LVPECL SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,21000 zł72,21 zł
1062,76400 zł627,64 zł
2561,53200 zł1 538,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,62768 zł12 906,92 zł
50050,27120 zł25 135,60 zł
Manufacturers Standard Package
Unit Price without VAT:72,21000 zł
Unit Price with VAT:88,81830 zł