SG3225EEN 200.000000M-CLGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 22,39492 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 208
Unit Price: 71,42000 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 22,39492 zł
Datasheet
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 200.000000M-CLGAB

DigiKey Part Number
114-SG3225EEN200.000000M-CLGAB-ND
Manufacturer
Manufacturer Product Number
SG3225EEN 200.000000M-CLGAB
Description
XTAL OSC XO 200.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225EEN 200.000000M-CLGA0EPSON0114-SG3225EEN200.000000M-CLGA0TR-ND22,39492 złParametric Equivalent
SG3225EEN 200.000000M-CLGA3EPSON208114-SG3225EEN200.000000M-CLGA3CT-ND71,42000 złParametric Equivalent
SG3225EEN 200.000000M-CLGA6EPSON0114-SG3225EEN200.000000M-CLGA6TR-ND22,39492 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1059,67900 zł596,79 zł
Unit Price without VAT:59,67900 zł
Unit Price with VAT:73,40517 zł