Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EEN 156.250000M-DJGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225EEN156.250000M-DJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 156.250000M-DJGA0 |
Description | XTAL OSC XO 156.25 MHZ LVPECL SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 25mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EEN 156.250000M-DJGA3 | EPSON | 406 | 114-SG3225EEN156.250000M-DJGA3CT-ND | 71,42000 zł | Parametric Equivalent |
| SG3225EEN 156.250000M-DJGA6 | EPSON | 0 | 114-SG3225EEN156.250000M-DJGA6TR-ND | 22,39492 zł | Parametric Equivalent |
| SG3225EEN 156.250000M-DJGAB | EPSON | 0 | 114-SG3225EEN156.250000M-DJGAB-ND | 59,67900 zł | Parametric Equivalent |
| SG3225EEN 156.250000M-DJHA0 | EPSON | 0 | 114-SG3225EEN156.250000M-DJHA0TR-ND | 22,39492 zł | Parametric Equivalent |
| SG3225EEN 156.250000M-DJHA3 | EPSON | 0 | 114-SG3225EEN156.250000M-DJHA3TR-ND | 53,34808 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,39492 zł | 22 394,92 zł |
| Unit Price without VAT: | 22,39492 zł |
|---|---|
| Unit Price with VAT: | 27,54575 zł |







