Parametric Equivalent

SG-8506CA 156.2M 0X37-APRLZ0 | |
|---|---|
DigiKey Part Number | SG-8506CA156.2M0X37-APRLZ0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8506CA 156.2M 0X37-APRLZ0 |
Description | XTAL OSC XO 156.25MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL | Current - Supply (Disable) (Max) 40mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8506CA 156.2M 0X37-APRLZ3 | EPSON | 0 | SG-8506CA156.2M0X37-APRLZ3-ND | 110,74804 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,46718 zł | 46 467,18 zł |
| Unit Price without VAT: | 46,46718 zł |
|---|---|
| Unit Price with VAT: | 57,15463 zł |


