SG-8101CG 20.0000M-TCHSAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,46739 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,20700 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,27604 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,20700 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 17,87360 zł
Datasheet
20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CG 20.0000M-TCHSAB

DigiKey Part Number
114-SG-8101CG20.0000M-TCHSAB-ND
Manufacturer
Manufacturer Product Number
SG-8101CG 20.0000M-TCHSAB
Description
XTAL OSC XO 20.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8101CG 20.0000M-TCHSA0EPSON0114-SG-8101CG20.0000M-TCHSA0TR-ND7,46739 złParametric Equivalent
SG-8101CG 20.0000M-TCHSA3EPSON0114-SG-8101CG20.0000M-TCHSA3TR-ND16,20700 złParametric Equivalent
SG-8101CG 20.0000M-TCHSB0EPSON0114-SG-8101CG20.0000M-TCHSB0TR-ND7,27604 złParametric Equivalent
SG-8101CG 20.0000M-TCHSB3EPSON0114-SG-8101CG20.0000M-TCHSB3TR-ND16,20700 złParametric Equivalent
SG-8101CG 20.0000M-TCHSBBEPSON0114-SG-8101CG20.0000M-TCHSBB-ND17,87360 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5017,87360 zł893,68 zł
Unit Price without VAT:17,87360 zł
Unit Price with VAT:21,98453 zł