
SG-3040LC 32.7680KB0:PURE SN | |
|---|---|
DigiKey Part Number | SG-3040LC32.7680KB0:PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-3040LC 32.7680KB0:PURE SN |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 0.9V ~ 3.6V 12-SOJ, 0.50mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 0.9V ~ 3.6V |
Mfr | Frequency Stability -120ppm, +10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3.1µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 12-SOJ, 0.50mm pitch |
Type | Supplier Device Package 12-SOJ |
Frequency | Size / Dimension 0.142" L x 0.094" W (3.60mm x 2.40mm) |
Output CMOS | Height - Seated (Max) 0.047" (1.20mm) |

