Video Controller IC 208-QFP22 (28x28) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D13719F00A100

DigiKey Part Number
S1D13719F00A100-ND
Manufacturer
Manufacturer Product Number
S1D13719F00A100
Description
IC VIDEO GRAPHIC CNTL 208QFP
Customer Reference
Detailed Description
Video Controller IC 208-QFP22 (28x28) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Controller
Applications
Video Display
Standards
-
Control Interface
-
Voltage - Supply
1.8V ~ 3V
Mounting Type
Surface Mount
Package / Case
208-LQFP
Supplier Device Package
208-QFP22 (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable