
RX8130CE:B3 | |
|---|---|
DigiKey Part Number | SER4381TR-ND - Tape & Reel (TR) SER4381CT-ND - Cut Tape (CT) SER4381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8130CE:B3 |
Description | IC RTC EVENT REC I2C MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder I2C 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.25V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 zł | 9,99 zł |
| 10 | 7,44100 zł | 74,41 zł |
| 25 | 6,80600 zł | 170,15 zł |
| 100 | 6,10820 zł | 610,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,77576 zł | 1 443,94 zł |
| 500 | 5,57536 zł | 2 787,68 zł |
| 750 | 5,47501 zł | 4 106,26 zł |
| 1 250 | 5,36383 zł | 6 704,79 zł |
| 1 750 | 5,29882 zł | 9 272,93 zł |
| 2 500 | 5,23632 zł | 13 090,80 zł |
| 6 250 | 5,10172 zł | 31 885,75 zł |
| Unit Price without VAT: | 9,99000 zł |
|---|---|
| Unit Price with VAT: | 12,28770 zł |






