FC-255 32.7680K-A3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 12 013
Unit Price: 2,37000 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 1,31469 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 1,36002 zł
Datasheet

Similar


EPSON
In Stock: 26 106
Unit Price: 1,69000 zł
Datasheet

Similar


EPSON
In Stock: 115 405
Unit Price: 9,55000 zł
Datasheet

Similar


EPSON
In Stock: 9 974
Unit Price: 1,69000 zł
Datasheet

Similar


EPSON
In Stock: 13 990
Unit Price: 1,83000 zł
Datasheet

Similar


EPSON
In Stock: 70 232
Unit Price: 9,55000 zł
Datasheet

Similar


EPSON
In Stock: 3 249
Unit Price: 1,69000 zł
Datasheet

Similar


EPSON
In Stock: 7 717
Unit Price: 9,55000 zł
Datasheet

Similar


EPSON
In Stock: 5 383
Unit Price: 1,83000 zł
Datasheet

Similar


EPSON
In Stock: 4 764
Unit Price: 3,91000 zł
Datasheet

Similar


EPSON
In Stock: 991
Unit Price: 2,01000 zł
Datasheet

Similar


EPSON
In Stock: 36 272
Unit Price: 9,55000 zł
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-255 32.7680K-A3

DigiKey Part Number
SE2415TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-255 32.7680K-A3
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-255 32.7680K-A3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.9x1.8)
Size / Dimension
0.193" L x 0.071" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types