Parametric Equivalent
Parametric Equivalent

FA-238 50.0000MD50X-FF0 | |
|---|---|
DigiKey Part Number | FA-23850.0000MD50X-FF0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 50.0000MD50X-FF0 |
Description | CRYSTAL 50.0000MHZ 6.4PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 6.4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 50.0000MD50X-FF0 Models |
Category | Load Capacitance 6.4pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 50.0000MD50X-FF4 | EPSON | 0 | FA-23850.0000MD50X-FF4-ND | 1,03361 zł | Parametric Equivalent |
| FA-238 50.0000MD50X-FF5 | EPSON | 0 | FA-23850.0000MD50X-FF5-ND | 1,03361 zł | Parametric Equivalent |


