FA-238 26.0000MD-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,89420 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,97777 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,89420 zł
Datasheet
26 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 26.0000MD-K0

DigiKey Part Number
114-FA-23826.0000MD-K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 26.0000MD-K0
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 26.0000MD-KEPSON0FA-23826.0000MD-K-ND2,89420 złParametric Equivalent
FA-238 26.0000MD-K5EPSON0114-FA-23826.0000MD-K5TR-ND0,97777 złParametric Equivalent
FA-238 26.00M-A0FFYYG50REBEPSON0114-FA-23826.00M-A0FFYYG50REB-ND2,89420 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,04550 zł1 045,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,04550 zł
Unit Price with VAT:1,28597 zł