FA-238 25.0000MD-AJ3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 100
Unit Price: 3,77000 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 1 502
Unit Price: 1,62000 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,89420 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,04550 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,89420 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,97777 zł
Datasheet
25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MD-AJ3

DigiKey Part Number
114-FA-23825.0000MD-AJ3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 25.0000MD-AJ3
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MD-AJEPSON100FA-23825.0000MD-AJ-ND3,77000 złParametric Equivalent
FA-238 25.0000MD-AJ0EPSON1 502114-FA-23825.0000MD-AJ0CT-ND1,62000 złParametric Equivalent
FA-238 25.0000MD30X-AJEPSON0FA-23825.0000MD30X-AJ-ND2,89420 złParametric Equivalent
FA-238 25.0000MD30X-AJ0EPSON0FA-23825.0000MD30X-AJ0-ND1,04550 złParametric Equivalent
FA-238 25.0000MD30X-AJ3EPSON0114-FA-23825.0000MD30X-AJ3TR-ND2,89420 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,68176 zł670,44 zł
Manufacturers Standard Package
Unit Price without VAT:2,68176 zł
Unit Price with VAT:3,29856 zł