
FA-238 20.0000MA50X-AG3 | |
|---|---|
DigiKey Part Number | SER4249TR-ND - Tape & Reel (TR) SER4249CT-ND - Cut Tape (CT) SER4249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 20.0000MA50X-AG3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 20.0000MA50X-AG3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 3,26400 zł | 32,64 zł |
| 25 | 3,08520 zł | 77,13 zł |
| 50 | 2,95820 zł | 147,91 zł |
| 100 | 2,83570 zł | 283,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68176 zł | 670,44 zł |
| 500 | 2,57080 zł | 1 285,40 zł |
| 750 | 2,50805 zł | 1 881,04 zł |
| 1 250 | 2,43123 zł | 3 039,04 zł |
| 1 750 | 2,38193 zł | 4 168,38 zł |
| 2 500 | 2,33077 zł | 5 826,92 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

