Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 24.5760MD10V-C0 | |
|---|---|
DigiKey Part Number | 114-FA-20H24.5760MD10V-C0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 24.5760MD10V-C0 |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 24.5760MD10V-C | EPSON | 0 | FA-20H24.5760MD10V-C-ND | 3,52510 zł | Parametric Equivalent |
| FA-20H 24.5760MD10V-C3 | EPSON | 0 | FA-20H24.5760MD10V-C3-ND | 3,52516 zł | Parametric Equivalent |
| FA-20H 24.5760MD10V-C5 | EPSON | 0 | 114-FA-20H24.5760MD10V-C5TR-ND | 1,40187 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,49891 zł | 1 498,91 zł |
| Unit Price without VAT: | 1,49891 zł |
|---|---|
| Unit Price with VAT: | 1,84366 zł |


