FA-20H 19.2000MF10Z-C5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,52510 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,39266 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,52516 zł
Datasheet
19.2 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 19.2000MF10Z-C5

DigiKey Part Number
114-FA-20H19.2000MF10Z-C5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 19.2000MF10Z-C5
Description
CRYSTAL 19.2000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 19.2000MF10Z-CEPSON0FA-20H19.2000MF10Z-C-ND3,52510 złParametric Equivalent
FA-20H 19.2000MF10Z-C0EPSON0FA-20H19.2000MF10Z-C0-ND1,39266 złParametric Equivalent
FA-20H 19.2000MF10Z-C3EPSON0FA-20H19.2000MF10Z-C3-ND3,52516 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40187 zł4 205,61 zł
Manufacturers Standard Package
Unit Price without VAT:1,40187 zł
Unit Price with VAT:1,72430 zł