FA-20H 16.0000MF22X-AC5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,52510 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,39266 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 3,35264 zł
Datasheet
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF22X-AC5

DigiKey Part Number
FA-20H16.0000MF22X-AC5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF22X-AC5
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF22X-AC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±22ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 16.0000MF22X-ACEPSON0FA-20H16.0000MF22X-AC-ND3,52510 złParametric Equivalent
FA-20H 16.0000MF22X-AC0EPSON0FA-20H16.0000MF22X-AC0-ND1,39266 złParametric Equivalent
FA-20H 16.0000MF22X-AC3EPSON0114-FA-20H16.0000MF22X-AC3TR-ND3,35264 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30561 zł3 916,83 zł
Manufacturers Standard Package
Unit Price without VAT:1,30561 zł
Unit Price with VAT:1,60590 zł