Similar

FA-128 16.0000MF10Z-AC | |
|---|---|
DigiKey Part Number | FA-12816.0000MF10Z-AC-ND |
Manufacturer | |
Manufacturer Product Number | FA-128 16.0000MF10Z-AC |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 16.0000MF10Z-AC Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±10ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-16.000-9-1010-TR-NS1 | Raltron Electronics | 4 359 | 2151-R2016-16.000-9-1010-TR-NS1CT-ND | 1,72000 zł | Similar |


