32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 32.00M-A0AACCUA0REB

DigiKey Part Number
114-FA-118T32.00M-A0AACCUA0REB-ND
Manufacturer
Manufacturer Product Number
FA-118T 32.00M-A0AACCUA0REB
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 75°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
32 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±12ppm
Height - Seated (Max)
0.014" (0.35mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1003,78610 zł378,61 zł
Unit Price without VAT:3,78610 zł
Unit Price with VAT:4,65690 zł