Parametric Equivalent
Parametric Equivalent

FA-118T 32.0000MF29G-AJ0 | |
|---|---|
DigiKey Part Number | FA-118T32.0000MF29G-AJ0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-118T 32.0000MF29G-AJ0 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 32.0000MF29G-AJ0 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±29ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 32.0000MF29G-AJ | EPSON | 0 | FA-118T32.0000MF29G-AJ-ND | 3,78610 zł | Parametric Equivalent |
| FA-118T 32.0000MF29G-AJ3 | EPSON | 0 | FA-118T32.0000MF29G-AJ3-ND | 3,78628 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41442 zł | 1 414,42 zł |
| Unit Price without VAT: | 1,41442 zł |
|---|---|
| Unit Price with VAT: | 1,73974 zł |


