
FA-118T 27.1200MD50Z-K5 | |
|---|---|
DigiKey Part Number | 114-FA-118T27.1200MD50Z-K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-118T 27.1200MD50Z-K5 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92328 zł | 2 769,84 zł |
| Unit Price without VAT: | 0,92328 zł |
|---|---|
| Unit Price with VAT: | 1,13563 zł |

