EG-2102CA 200.0000M-PHPAL0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 24,48028 zł
Datasheet

Similar


EPSON
In Stock: 676
Unit Price: 41,76000 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 26,13440 zł
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 26,50400 zł
Datasheet
200 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2102CA 200.0000M-PHPAL0

DigiKey Part Number
EG-2102CA200.0000M-PHPAL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2102CA 200.0000M-PHPAL0
Description
XTAL OSC SO 200.0000MHZ LVPECL
Customer Reference
Detailed Description
200 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 200.0000M-PHPAL0EPSON0EG-2121CA200.0000M-PHPAL0-ND24,48028 złSimilar
EG-2121CA 200.0000M-PHPAL3EPSON676SER4229CT-ND41,76000 złSimilar
XG-2102CA 200.0000M-PHPAL3EPSON0XG-2102CA200.0000M-PHPAL3-ND26,13440 złSimilar
XG-2121CA 200.0000M-PHPAL3EPSON0XG-2121CA200.0000M-PHPAL3-ND26,50400 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types