
B82723J2102N002 | |
|---|---|
DigiKey Part Number | B82723J2102N002-ND |
Manufacturer | |
Manufacturer Product Number | B82723J2102N002 |
Description | CMC 39MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 750mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82723J2102N002 Models |
Category | DC Resistance (DCR) (Max) 750mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 0.591" W (28.00mm x 15.00mm) |
Number of Lines 2 | Height (Max) 1.201" (30.50mm) |
Inductance @ Frequency 39 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,80789 zł | 3 717,05 zł |
| Unit Price without VAT: | 5,80789 zł |
|---|---|
| Unit Price with VAT: | 7,14370 zł |

