
B78416A2386A003 | |
|---|---|
DigiKey Part Number | 495-77441-2-ND - Tape & Reel (TR) 495-77441-1-ND - Cut Tape (CT) 495-77441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78416A2386A003 |
Description | EP6 SMD TRANSFORMER |
Customer Reference | |
Detailed Description | 230µH Pulse Transformer 1:1:9 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78416A2386A003 Models |
Category | Turns Ratio - Primary:Secondary 1:1:9 |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.280" (7.10mm) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Inductance 230µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 zł | 15,66 zł |
| 10 | 14,14800 zł | 141,48 zł |
| 25 | 13,58040 zł | 339,51 zł |
| 50 | 13,16380 zł | 658,19 zł |
| 100 | 12,75740 zł | 1 275,74 zł |
| 250 | 12,23660 zł | 3 059,15 zł |
| 500 | 11,85460 zł | 5 927,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,29127 zł | 10 291,27 zł |
| 2 000 | 9,96724 zł | 19 934,48 zł |
| 3 000 | 9,78190 zł | 29 345,70 zł |
| Unit Price without VAT: | 15,66000 zł |
|---|---|
| Unit Price with VAT: | 19,26180 zł |



