
B74111U0033M060 | |
|---|---|
DigiKey Part Number | 495-B74111U0033M060TR-ND - Tape & Reel (TR) 495-B74111U0033M060CT-ND - Cut Tape (CT) 495-B74111U0033M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74111U0033M060 |
Description | TVS DIODE 3.3VWM 5VC 1005 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 1005 |
Datasheet | Datasheet |
EDA/CAD Models | B74111U0033M060 Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.48pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,69300 zł | 6,93 zł |
| 100 | 0,43310 zł | 43,31 zł |
| 500 | 0,31922 zł | 159,61 zł |
| 1 000 | 0,28238 zł | 282,38 zł |
| 2 000 | 0,25127 zł | 502,54 zł |
| 5 000 | 0,21752 zł | 1 087,60 zł |
| 10 000 | 0,19663 zł | 1 966,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,14836 zł | 2 967,20 zł |
| 40 000 | 0,13596 zł | 5 438,40 zł |
| 60 000 | 0,12964 zł | 7 778,40 zł |
| 100 000 | 0,12254 zł | 12 254,00 zł |
| 140 000 | 0,11939 zł | 16 714,60 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |





