


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -40°C ~ 80°C | |
Power - Max | 350 mW | |
Length - Lead Wire | 34.25" (870.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 zł | 12,25 zł |
| 5 | 10,95400 zł | 54,77 zł |
| 10 | 10,47000 zł | 104,70 zł |
| 25 | 9,89000 zł | 247,25 zł |
| 50 | 9,49460 zł | 474,73 zł |
| 250 | 8,69864 zł | 2 174,66 zł |
| 500 | 8,40254 zł | 4 201,27 zł |
| 1 000 | 8,13097 zł | 8 130,97 zł |
| Unit Price without VAT: | 12,25000 zł |
|---|---|
| Unit Price with VAT: | 15,06750 zł |



