
B82562N4473M000 | |
|---|---|
DigiKey Part Number | 495-B82562N4473M000TR-ND - Tape & Reel (TR) 495-B82562N4473M000CT-ND - Cut Tape (CT) 495-B82562N4473M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82562N4473M000 |
Description | FIXED IND 47UH 1.4A 130 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 2,34100 zł | 23,41 zł |
| 25 | 2,16440 zł | 54,11 zł |
| 50 | 2,04100 zł | 102,05 zł |
| 100 | 1,92400 zł | 192,40 zł |
| 250 | 1,77988 zł | 444,97 zł |
| 500 | 1,67826 zł | 839,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,43172 zł | 1 431,72 zł |
| 2 000 | 1,35011 zł | 2 700,22 zł |
| 3 000 | 1,30457 zł | 3 913,71 zł |
| 5 000 | 1,24945 zł | 6 247,25 zł |
| 7 000 | 1,23164 zł | 8 621,48 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |

