
B84299D2160E001 | |
|---|---|
DigiKey Part Number | 495-B84299D2160E001-ND |
Manufacturer | |
Manufacturer Product Number | B84299D2160E001 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 50 ~ 60Hz Two Stage Threaded Post (M8) |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 440 V |
Manufacturer TDK | Current 16 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M8) |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 623,27000 zł | 6 623,27 zł |
| Unit Price without VAT: | 6 623,27000 zł |
|---|---|
| Unit Price with VAT: | 8 146,62210 zł |

