Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL203638479E3 | Vishay Beyschlag/Draloric/BC Components | 2 072 | 56-MAL203638479E3CT-ND | 6,36000 zł | Parametric Equivalent |
| MAL203658479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203658479E3-ND | 1,92074 zł | Parametric Equivalent |
| MAL203668479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203668479E3-ND | 1,96386 zł | Parametric Equivalent |


