
B40950A0826M000 | |
|---|---|
DigiKey Part Number | 495-B40950A0826M000TR-ND - Tape & Reel (TR) 495-B40950A0826M000CT-ND - Cut Tape (CT) 495-B40950A0826M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A0826M000 |
Description | CAP ALUM POLY HYB 82UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.504" (12.80mm) |
Capacitance 82 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 zł | 8,87 zł |
| 10 | 5,86000 zł | 58,60 zł |
| 50 | 4,60780 zł | 230,39 zł |
| 100 | 4,21270 zł | 421,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,31333 zł | 1 325,33 zł |
| 800 | 3,10515 zł | 2 484,12 zł |
| 1 200 | 3,00018 zł | 3 600,22 zł |
| 2 000 | 2,88316 zł | 5 766,32 zł |
| 2 800 | 2,81439 zł | 7 880,29 zł |
| 4 000 | 2,77902 zł | 11 116,08 zł |
| Unit Price without VAT: | 8,87000 zł |
|---|---|
| Unit Price with VAT: | 10,91010 zł |


