
B32921C3223K289 | |
|---|---|
DigiKey Part Number | 495-B32921C3223K289CT-ND - Cut Tape (CT) 495-B32921C3223K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3223K289 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,17100 zł | 11,71 zł |
| 50 | 0,87900 zł | 43,95 zł |
| 100 | 0,78930 zł | 78,93 zł |
| 500 | 0,63794 zł | 318,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54526 zł | 545,26 zł |
| 2 000 | 0,50977 zł | 1 019,54 zł |
| 3 000 | 0,49200 zł | 1 476,00 zł |
| 5 000 | 0,47231 zł | 2 361,55 zł |
| 7 000 | 0,46081 zł | 3 225,67 zł |
| 10 000 | 0,44974 zł | 4 497,40 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

