
B32913A3474M189 | |
|---|---|
DigiKey Part Number | 495-77180-2-ND - Tape & Reel (TR) 495-77180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32913A3474M189 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913A3474M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 zł | 10,09 zł |
| 10 | 6,98100 zł | 69,81 zł |
| 50 | 5,74100 zł | 287,05 zł |
| 100 | 5,35780 zł | 535,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,41193 zł | 1 764,77 zł |
| 800 | 4,21501 zł | 3 372,01 zł |
| 1 200 | 4,11634 zł | 4 939,61 zł |
| 2 000 | 4,00698 zł | 8 013,96 zł |
| 2 800 | 3,94307 zł | 11 040,60 zł |
| 4 000 | 3,88155 zł | 15 526,20 zł |
| Unit Price without VAT: | 10,09000 zł |
|---|---|
| Unit Price with VAT: | 12,41070 zł |

