
B32652A3244J000 | |
|---|---|
DigiKey Part Number | B32652A3244J000-ND |
Manufacturer | |
Manufacturer Product Number | B32652A3244J000 |
Description | CAP FILM 0.24UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82658 zł | 3 306,32 zł |
| Unit Price without VAT: | 0,82658 zł |
|---|---|
| Unit Price with VAT: | 1,01669 zł |

