Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32621A5154J000 | |
|---|---|
DigiKey Part Number | 495-1277-ND |
Manufacturer | |
Manufacturer Product Number | B32621A5154J000 |
Description | CAP FILM 0.15UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A5154J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A5154J000 | TDK | 45 | 495-1276-ND | 3,23000 zł | Similar |
| B32621A5154J289 | TDK | 0 | B32621A5154J289-ND | 1,12702 zł | Parametric Equivalent |
| MKP385415016JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385415016JD02G0-ND | 1,66532 zł | Parametric Equivalent |
| MKP385415016JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385415016JD02W0-ND | 1,56523 zł | Parametric Equivalent |
| MKP385415016JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385415016JDA2B0-ND | 2,21822 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11377 zł | 4 455,08 zł |
| Unit Price without VAT: | 1,11377 zł |
|---|---|
| Unit Price with VAT: | 1,36994 zł |




