
B32562J6334K000 | |
|---|---|
DigiKey Part Number | 495-6856-ND |
Manufacturer | |
Manufacturer Product Number | B32562J6334K000 |
Description | CAP FILM 0.33UF 10% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562J6334K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.650" L x 0.236" W (16.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.327" (8.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,05800 zł | 20,58 zł |
| 50 | 1,59220 zł | 79,61 zł |
| 100 | 1,44820 zł | 144,82 zł |
| 500 | 1,20522 zł | 602,61 zł |
| 1 000 | 1,13010 zł | 1 130,10 zł |
| 2 500 | 1,05076 zł | 2 626,90 zł |
| 5 000 | 1,00294 zł | 5 014,70 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

