
B32560J6153J000 | |
|---|---|
DigiKey Part Number | B32560J6153J000-ND |
Manufacturer | |
Manufacturer Product Number | B32560J6153J000 |
Description | CAP FILM 0.015UF 5% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J6153J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 0,40481 zł | 2 914,63 zł |
| Unit Price without VAT: | 0,40481 zł |
|---|---|
| Unit Price with VAT: | 0,49792 zł |

