0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3223J189

DigiKey Part Number
495-B32529C3223J189TR-ND - Tape & Reel (TR)
495-B32529C3223J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C3223J189
Description
CAP FILM 0.022UF 5% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3223J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 zł1,26 zł
100,73600 zł7,36 zł
500,53940 zł26,97 zł
1000,47900 zł47,90 zł
5000,37746 zł188,73 zł
1 0000,34612 zł346,12 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8000,30953 zł866,68 zł
5 6000,29024 zł1 625,34 zł
8 4000,28058 zł2 356,87 zł
14 0000,26988 zł3 778,32 zł
19 6000,26363 zł5 167,15 zł
28 0000,25761 zł7 213,08 zł
Manufacturers Standard Package
Unit Price without VAT:1,26000 zł
Unit Price with VAT:1,54980 zł